TE Connectivity 0.6 mm Pitch 200 Way, Vertical Surface Mount Mount DDR DIMM Socket ,2.5V, 500mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-5431
Mfr. Part No.:
2040910-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Orientation

Vertical

Insertion/Removal Method

Cam-In

Current

500mA

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

200

Pitch

0.6mm

Mount Type

Surface Mount

Housing Material

Thermoplastic

SDRAM Type

DDR

Minimum Operating Temperature

-55°C

Latching

No

Row Spacing

8.6mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

2.5V

The TE Connectivity SO DIMM Sockets, Double Data Rate (DDR), Vertical Module Orientation, Surface Mount, having 200 position with Cable-to-Board connector system.

Connector System - Cable-to-Board

Connector & Contact Terminates To - Printed Circuit Board

PCB Mounting Style - Surface Mount

Related links