TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Surface Mount SO DIMM Socket ,1.8V, 500mA
- RS Stock No.:
- 186-4817
- Mfr. Part No.:
- 1717254-4
- Brand:
- TE Connectivity
Subtotal (1 tape of 150 units)*
£687.90
(exc. VAT)
£825.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 150 + | £4.586 | £687.90 |
*price indicative
- RS Stock No.:
- 186-4817
- Mfr. Part No.:
- 1717254-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mount Type | Surface | |
| Housing Material | Thermoplastic | |
| SDRAM Type | SO | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 6.2mm | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 30mΩ | |
| Voltage | 1.8V | |
| Series | 1717254 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mount Type Surface | ||
Housing Material Thermoplastic | ||
SDRAM Type SO | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 6.2mm | ||
Standards/Approvals No | ||
Maximum Contact Resistance 30mΩ | ||
Voltage 1.8V | ||
Series 1717254 | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) main memory connectors for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting options.
Wide variety of options
Enable reliable connections to standard memory modules
Contact design protects against module stubbing
For new and existing DIMM memory modules
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment
Related links
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 0.5A
