TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Board Mount DDR DIMM Socket ,2.5V, 500mA
- RS Stock No.:
- 469-568
- Distrelec Article No.:
- 304-59-158
- Mfr. Part No.:
- 1717468-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£173.11
(exc. VAT)
£207.73
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 August 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.11 | £6.924 |
*price indicative
- RS Stock No.:
- 469-568
- Distrelec Article No.:
- 304-59-158
- Mfr. Part No.:
- 1717468-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Termination Type | Surface Mount | |
| Row Spacing | 6.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL 94V-0 | |
| Voltage | 2.5V | |
| Series | DDR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Termination Type Surface Mount | ||
Row Spacing 6.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL 94V-0 | ||
Voltage 2.5V | ||
Series DDR | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way2.5V
- Amphenol ICC 0.6 mm Pitch 200 Way1.8V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
