TE Connectivity 0.6 mm Pitch 204 Way, Right Angle Board Mount DDR3 DIMM Socket ,1.5V, 500mA

Subtotal (1 tray of 40 units)*

£170.13

(exc. VAT)

£204.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£170.13£4.253

*price indicative

RS Stock No.:
468-851
Distrelec Article No.:
304-63-339
Mfr. Part No.:
2013022-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Orientation

Right Angle

Insertion/Removal Method

Cam-In

Current

500mA

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number of Contacts

204

Pitch

0.6mm

Mount Type

Board

Housing Material

High Temperature Thermoplastic

SDRAM Type

DDR3

Minimum Operating Temperature

-55°C

Latching

Yes

Termination Type

Surface Mount

Row Spacing

8.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

1.5V

COO (Country of Origin):
CN
The TE Connectivity Exceptional memory socket engineered for superior connectivity in modern computing applications. Designed with a double data rate (DDR) 3 format, this component features a compact 4 mm stack height and a right-angle module orientation, ensuring optimal space efficiency and ease of installation in various electronic setups. With 204 positions and a centreline of 0.6 mm, it guarantees reliable and precise connections for high-performance memory modules. Built to withstand robust operational conditions, it supports a wide temperature range while maintaining excellent electrical characteristics. Tailored for seamless integration, this memory socket is an ideal choice for building agile and responsive computer systems, providing consistent performance for evolving technological demands.

Compact design optimises space within electronic devices

Right-angle orientation facilitates easier motherboard installation

Supports a wide range of operational temperatures for versatile applications

Enhances data transfer reliability with its double data rate capability

Constructed with high-temperature thermoplastic to withstand intense environments

Cam-in insertion style allows for quick and secure mounting

Gold flash plating ensures superior conductivity and longevity

Suitable for surface mount termination for straightforward assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy