Phoenix Contact LED LED Light Pipe, 6 W, 240V ac/dc, IP20, 350 mm Arm Length, 350 mm
- RS Stock No.:
- 267-1714
- Mfr. Part No.:
- 1319573
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£103.61
(exc. VAT)
£124.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 19 May 2026
- Plus 4 unit(s) shipping from 22 May 2026
- Plus 4 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.61 |
*price indicative
- RS Stock No.:
- 267-1714
- Mfr. Part No.:
- 1319573
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | LED Light Pipe | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Light Bar | |
| Voltage | 240V ac/dc | |
| Colour Temperature | 5000k | |
| Power | 6W | |
| Colour | Traffic Grey | |
| IP Rating | IP20 | |
| Length | 350mm | |
| Arm Length | 350mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Recognised, cUL Recognised | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type LED Light Pipe | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Voltage 240V ac/dc | ||
Colour Temperature 5000k | ||
Power 6W | ||
Colour Traffic Grey | ||
IP Rating IP20 | ||
Length 350mm | ||
Arm Length 350mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Recognised, cUL Recognised | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED light is designed to illuminate the interior of control cabinets. The prismatic integrated into the light cover ensures optimum illumination of the control cabinet. You can use magnets or screws to affix the light holder. The light can swivel in the holder. Connect the supply voltage to the light via Push-in connection. You do not require special connectors for this. You can connect several lights in succession. A button is used to switch the light on and off.
LED service life of 50,000 h prevents bulb replacement
Swivelling enables optimum adjustment to the relevant control cabinet depth
IP20 degree of protection
Related links
- Phoenix Contact PLD E 409 W 350 LED LED Light Pipe 265 V ac/dc 350 mm Arm Length, 350 mm
- Phoenix Contact LED LED Light Pipe 230 V ac 395 mm Arm Length, 395 mm
- Waldmann TANEO TND 2100/940/D LED LED Light Pipe 240 V ac IP20 784 mm Arm Length,
- Waldmann TANEO TND 1400/940/D LED LED Light Pipe 240 V ac IP20 784 mm Arm Length,
- Waldmann TANEO LED LED Light Pipe 240 V ac IP20 784 mm Arm Length 686 mm
- Waldmann TANEO LED LED Light Pipe 240 V ac IP20 784 mm Arm Length 686 mm
- Waldmann TANEO TND 1400/940/AD LED LED Light Pipe 240 V ac IP20 784 mm Arm
- Patlite CWA LED LED Light Pipe 24 V dc IP65 1 m, 300 mm
