Honeywell NGC Series Roller Plunger Limit Switch, 1 NC/1 NO, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 894-3321
- Distrelec Article No.:
- 301-38-820
- Mfr. Part No.:
- NGCMB10AX01C
- Brand:
- Honeywell
Subtotal (1 unit)*
£69.17
(exc. VAT)
£83.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.17 |
*price indicative
- RS Stock No.:
- 894-3321
- Distrelec Article No.:
- 301-38-820
- Mfr. Part No.:
- NGCMB10AX01C
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | NGC | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Width | 16.7mm | |
| Depth | 71.1mm | |
| Standards/Approvals | IEC, cUL, UL, CCC, CE, RoHS | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 11N | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series NGC | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Width 16.7mm | ||
Depth 71.1mm | ||
Standards/Approvals IEC, cUL, UL, CCC, CE, RoHS | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 11N | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 11N Operating Force, IP67 - NGCMB10AX01C
This limit switch provides reliable mechanical position sensing for industrial control and automation environments. Designed as a roller plunger actuator with a metal enclosure, it is intended for panel mounting where a compact, rugged switching device is required. The switch offers a cable termination and is suitable for systems that need a positive-break contact behaviour under normal operating temperatures.
Features and Benefits:
• Positive-break contact delivering safe circuit interruption
• Rated switching current 10A enabling medium-load switching
• Capable of switching up to 400V AC for industrial supply levels
• Mechanical endurance of 5 000 000 cycles reducing maintenance intervals
• IP67 metal housing allowing operation in wet and dusty conditions
• Operating force 11 N supporting consistent actuation performance
• Rated switching current 10A enabling medium-load switching
• Capable of switching up to 400V AC for industrial supply levels
• Mechanical endurance of 5 000 000 cycles reducing maintenance intervals
• IP67 metal housing allowing operation in wet and dusty conditions
• Operating force 11 N supporting consistent actuation performance
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for actuator position feedback in machinery controls
• Used with motor starters for limit-based interlocks
• Can be used for safety monitoring on assembly-line fixtures
• Suitable for integration in outdoor control panels exposed to contaminants
• Ideal for actuator position feedback in machinery controls
• Used with motor starters for limit-based interlocks
• Can be used for safety monitoring on assembly-line fixtures
• Suitable for integration in outdoor control panels exposed to contaminants
What temperatures can the device tolerate during operation?
The switch is specified to function within a maximum operating temperature of 25 °C and a minimum operating temperature of −70 °C as listed in the technical data.
How is the switch mounted and connected within a control panel?
It is designed for panel-orientation mounting and uses a cable-style Terminal for electrical connection to control wiring.
What approvals and standards does the unit meet for industrial deployment?
The device complies with international and regional standards including IEC, cUL, UL, CCC, CE and meets RoHS requirements.
What material and protection level support use in harsh environments?
The enclosure is metal and carries an IP67 rating, offering dust-tight protection and resistance to temporary immersion.
Related links
- Honeywell NGC Series Roller Plunger Limit Switch Metal Housing 10 A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 240 V ac, 6 A
- Honeywell NGC Series Plunger Limit Switch Metal Housing 10 A
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10 A
- Honeywell NGC Series Roller Lever Limit Switch Metal Housing 10 A
- Honeywell NGC Series Plunger Limit Switch IP67 240 V ac, 6 A
- Honeywell NGC Series Plunger Limit Switch Plastic Housing 10 A
- Honeywell NGC Series Roller Lever Limit Switch IP67 240 V ac, 6 A


