Honeywell 914CE Series Plunger Limit Switch, SPDT, IP66, IP67, IP68, Die Cast Zinc Housing, 250V ac
- RS Stock No.:
- 808-2568
- Distrelec Article No.:
- 303-01-392
- Mfr. Part No.:
- 914CE1-3
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£114.86
(exc. VAT)
£137.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £114.86 |
| 5 - 9 | £110.26 |
| 10 + | £104.52 |
*price indicative
- RS Stock No.:
- 808-2568
- Distrelec Article No.:
- 303-01-392
- Mfr. Part No.:
- 914CE1-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | 914CE | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching DC Voltage | 30V | |
| Maximum Operating Temperature | 105°C | |
| Length | 40mm | |
| Depth | 44mm | |
| Width | 16mm | |
| Standards/Approvals | CE, CSA, cURus, EN, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 12.2N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series 914CE | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Switching DC Voltage 30V | ||
Maximum Operating Temperature 105°C | ||
Length 40mm | ||
Depth 44mm | ||
Width 16mm | ||
Standards/Approvals CE, CSA, cURus, EN, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Operating Force 12.2N | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 250V Switching AC Voltage, 30V Switching DC Voltage - 914CE1-3
This limit switch provides a Compact electromechanical solution for detecting mechanical position changes in industrial systems. It uses a plunger actuator to convert linear motion into a snap-action electrical change and is intended for vertical mounting in control, automation and safety interlock contexts. The device is built with a Durable metal housing and offers ingress protection suited to harsh environments.
Features and Benefits:
• Die-cast zinc housing resists physical wear and impact
• Snap-action SPDT contacts support quick reliable switching
• Rated switching voltages of 250V AC and 30V DC enable broad compatibility
• Mechanical endurance of 10 million operations reduces maintenance frequency
• Operating force of 12.2N ensures consistent actuation response
• Withstands temperatures up to 105°C for high-heat applications
• Snap-action SPDT contacts support quick reliable switching
• Rated switching voltages of 250V AC and 30V DC enable broad compatibility
• Mechanical endurance of 10 million operations reduces maintenance frequency
• Operating force of 12.2N ensures consistent actuation response
• Withstands temperatures up to 105°C for high-heat applications
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for limit sensing on hydraulic and pneumatic actuators
• Used with access doors and safety interlocks in machine tools
• Can be used for position feedback in automated assembly cells
• Suitable for equipment exposed to liquids and dust in outdoor installations
• Ideal for limit sensing on hydraulic and pneumatic actuators
• Used with access doors and safety interlocks in machine tools
• Can be used for position feedback in automated assembly cells
• Suitable for equipment exposed to liquids and dust in outdoor installations
How is the switch connected electrically in installations?
Electrical connection is provided via a cable gland, allowing cable routing directly from the enclosure without separate Terminal blocks.
What mounting orientation is required for correct operation?
The device is specified for vertical mounting, ensuring the plunger and internal mechanism operate within designed tolerances.
What ingress protection levels does the enclosure meet?
The enclosure meets IP66, IP67 and IP68 classifications, making it suitable for protection against dust, powerful water jets, temporary immersion and prolonged immersion under defined conditions.
Which standards and approvals are associated with this component?
It complies with CE, CSA, cURus, EN, IEC, RoHS and UL recognitions relevant to industrial electrical components.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250 V ac, 0.2 to 5 A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250 V ac, 5 A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250 V ac, 5 A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250 V ac
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250 V ac
- Honeywell 914CE Series Plunger Limit Switch IP68 IP66 250 V ac, 5 A
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250 V ac
- Honeywell 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing 5 A


