TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-1066
Mfr. Part No.:
2008144-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

LIGHT-N-LOK

Pitch

6.75mm

Connector Gender

Male

Colour

Natural

Termination Type

Poke-in

Sub Type

Wire-to-Wire

Mount Type

Cable

Voltage

600V ac

Lighting Connector Current

5A

Contact Gender

Male/Female

Wire Size

18mm²

Standards/Approvals

No

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

Connectors - Mated Pairs


Available in 2 and 3 position sizes

Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation

Integral strain relief prevents inadvertent wire twist out and pull out

Designed for hot plugging

Snag resistant rounded housings

Compact connector housings: 2 pos. assembly fits through a 5/8” dia. knock-out opening;

3 pos. assembly fits through a 7/8” dia. knock-out opening

Connector latches prevent unintentional disconnect of connector

TE Connectivity Light-n-Lok


Related links