TE Connectivity LUMAWISE S Series Connector Male, 4-Pole, 5A, 4-Way, IP66
- RS Stock No.:
- 195-5978
- Mfr. Part No.:
- 2343403-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£1,914.00
(exc. VAT)
£2,296.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | £4.785 | £1,914.00 |
*price indicative
- RS Stock No.:
- 195-5978
- Mfr. Part No.:
- 2343403-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | LED Connector | |
| Series | LUMAWISE S | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| IP Rating | IP66 | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Diameter | 36.5mm | |
| Contact Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type LED Connector | ||
Series LUMAWISE S | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
IP Rating IP66 | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Diameter 36.5mm | ||
Contact Material Polybutylene Terephthalate | ||
RoHS Status: Exempt
The TE Connectivity Lighting Connector is a Receptacle and is sealable. It has 4 number of positions.
Housing Colour Black
Circuit Application Power
Related links
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity SlimSeal Series PCB Wire-to-Wire Solder 5A, 4-Way
- TE Connectivity SlimSeal Series Board Receptacle 5A, 4-Way
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity LUMAWISE Endurance S Series Accessory IP66
