TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal, 2-Pole, 9A, 2-Way, IP66

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
185-9786
Mfr. Part No.:
2834048-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

LIGHT-N-LOK

Number of Ways

2

Pitch

4.5mm

Connector Gender

Male

Colour

Natural

Sub Type

Modular Latched Wire-to-Wire

Termination Type

Spring Terminal

Mount Type

Cable

Voltage

600V ac

Lighting Connector Current

9A

IP Rating

IP66

Wire Size

16, 22AWG

Contact Gender

Male

Diameter

81mm

Number of Rows

1

Standards/Approvals

UL 94 5-VA, ANSI 136.41

Contact Material

Copper Alloy

Contact Plating

Tin

2 and 3 position LIGHT-N-LOK modular latched plugs utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.

Modular Technology enables flexibility in design

Tool free, easy and fast installation with poke-in contact feature

Compact size design for space saving

colour configurations enables easy identification

Application

Indoor lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy