TE Connectivity SlimSeal SSL Series Surface Mount Wire-to-Board Female Solder, 5A, IP67

Subtotal (1 bag of 250 units)*

£1,568.50

(exc. VAT)

£1,882.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£6.274£1,568.50

*price indicative

RS Stock No.:
165-0874
Distrelec Article No.:
304-50-545
Mfr. Part No.:
2106056-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

SlimSeal SSL

Pitch

3.5mm

Connector Gender

Female

Colour

Black

Termination Type

Solder

Sub Type

Wire-to-Board

Mount Type

Surface Mount

Voltage

400V ac/dc

IP Rating

IP67

Lighting Connector Current

5A

Contact Gender

Female

Standards/Approvals

RoHS

Number of Rows

1

Contact Material

Copper Alloy

Contact Plating

Matt Tin

COO (Country of Origin):
CN

SlimSeal SSL Solid State Lighting Connectors - SMT Receptacle Header


SlimSeal SSL solid state lighting right angle and vertical SMT receptacle headers with a 3.50mm centreline for wire to board applications. These SlimSeal SSL solid state lighting SMT header connectors are MADE from black UL 94V-0 polycarbonate GF with keying, positive integral latching, surface mount hold-downs and integrated IP67 silicone rubber seals. The SSL cable plug assemblies are preloaded with stamped and formed tin plated tab contacts.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links