TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp, 3-Pole, 5A, 3-Way, IP67

Subtotal (1 tray of 360 units)*

£380.52

(exc. VAT)

£456.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,080 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
360 +£1.057£380.52

*price indicative

RS Stock No.:
134-8740
Distrelec Article No.:
304-49-533
Mfr. Part No.:
2-2834074-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3

Product Type

Lighting Connector

Series

SlimSeal Connector Miniature

Pitch

2.5mm

Number of Ways

3

Connector Gender

Male

Colour

Black

Termination Type

Crimp

Sub Type

Miniature

Mount Type

Cable

Voltage

400V ac

IP Rating

IP67

Lighting Connector Current

5A

Wire Size

18, 22AWG

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

TE Connectivty SlimSeal IP67 Cable Mount Plugs


From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 Compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.

Features and Benefits


• Compact design

• Sealed to IP67 when mated

• Easy assembly identification with three colour options

• Pre-assembled Seals saving valuable assembly time

• Press to release spring latch system

• Wide operating temperature range -40°C to +105°C

Applications


• Outdoor lighting

• Commercial refrigeration lighting

• HVAC equipment

• Kitchen appliances

Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy