TE Connectivity SIL Lead Frame 2.54 mm, Phosphor Bronze, Tin
- RS Stock No.:
- 164-2787
- Mfr. Part No.:
- 1544425-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-2787
- Mfr. Part No.:
- 1544425-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | SIL Lead Frame | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Pin Length | 1.9mm | |
| Clip Length | 18.2mm | |
| Frame Thickness | 0.25mm | |
| Frame Width | 18.1mm | |
| Clip Style | SIL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SIL Lead Frame | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Pitch 2.54mm | ||
Pin Length 1.9mm | ||
Clip Length 18.2mm | ||
Frame Thickness 0.25mm | ||
Frame Width 18.1mm | ||
Clip Style SIL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Lead Frames - Tyco
Related links
- TE Connectivity SIL Lead Frame 2.54 mm Tin
- Legrand SIL Lead Frame, Steel
- Lead Frames
- CAE Multimedia Connect Phosphor Bronze RJ45 Plug for Use with Direct Connection of IP Equipment 57 mm 11.6 mm
- Wurth Elektronik 331236362553 Contact Finger of Phosphor Bronze With Solder 3.6 mm x 5.3 mm x 2.5 mm
- TE Connectivity Phosphor Bronze Straight Cable MIL Spec Circular Connector
- KNITTER-SWITCH 300mA Phosphor Bronze
- Wickmann 100 Phosphor Bronze Fuse Clip