RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS Stock No.:
- 919-5166
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£31.06
(exc. VAT)
£37.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 110 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.106 | £31.06 |
*price indicative
- RS Stock No.:
- 919-5166
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 150ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 49mm | |
| Standards/Approvals | No | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 150ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Diameter 49mm | ||
Standards/Approvals No | ||
Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 150 ml LDPE Narrow Neck Wash Bottle
This plastic narrow neck round wash bottle from RS PRO is designed for use as a dropping or wash bottle in a laboratory. It's user-friendly thanks to its pivoting closure, which has a nozzle that retracts into the cap to seal it.
For good resistance to chemicals, physical impacts and rapid fluctuations in temperature, the bottle is made from low-density polyethylene (LDPE). This flexible material is easy to squeeze when needed and is also widely recyclable, making this bottle an eco-friendly option.
This type of bottle is commonly used for a range of applications in labs and is also suitable for domestic use. It's particularly useful for dispensing gels.
Features and Benefits
Related links
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 150ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 60ml HDPE Narrow Neck Wash Bottle
- RS PRO 500ml HDPE Narrow Neck Wash Bottle
