RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
- RS Stock No.:
- 919-5154
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£23.51
(exc. VAT)
£28.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 210 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.351 | £23.51 |
*price indicative
- RS Stock No.:
- 919-5154
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 30ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 32mm | |
| Standards/Approvals | No | |
| Length | 66mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 30ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Diameter 32mm | ||
Standards/Approvals No | ||
Length 66mm | ||
RoHS Status: Exempt
RS PRO 30 ml LDPE Narrow Neck Wash Bottle
This RS PRO narrow neck round wash bottle is a valuable piece of labware you can use as a dropping or wash bottle. It's particularly suitable for dispensing gels.
The bottle is made from low-density polyethylene (LDPE) material that is flexible and resistant to chemicals, physical impact and rapid temperature changes. The use of LDPE also means you can squeeze it when needed. The material is also widely recyclable, which ensures the product is friendly to the environment. The bottle has pivoting closure with a nozzle that retracts into the cap to seal it, which gives you more flexibility when dispensing liquids.
You can see wash bottles like this one commonly used in lab environments where they serve a variety of purposes. This bottle is also suitable for household use.
Features and Benefits
• Wash bottle type
• Capacity of 30 ml
• Dimensions of 32 (diameter) x 66 mm (length)
• LDPE (low-density polyethylene) material
• Narrow neck type
Related links
- RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 60ml HDPE Narrow Neck Wash Bottle
- RS PRO 500ml HDPE Narrow Neck Wash Bottle
- RS PRO 250ml LDPE Narrow Neck Wash Bottle
