RS PRO 500ml HDPE Narrow Neck Wash Bottle

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

RS PRO 500ml LDPE Narrow Neck Wash Bottle
RS PRO 500ml LDPE Narrow Neck Wash Bottle

£5.032

Each (In a Pack of 10)

RS Stock No.919-5179
RS Stock No.:
178-0311
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

HDPE

Capacity

500ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

74 Dia. x 174mm

Diameter

74mm

Length

174mm