Cole Hersee Screw Battery Isolator Switch -, IP67, 300A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£74.40

(exc. VAT)

£89.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 16 July 2026
  • Plus 481 unit(s) shipping from 30 July 2026
  • Plus 52 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£74.40
5 - 9£67.41
10 - 19£62.57
20 +£60.94

*price indicative

RS Stock No.:
905-8809
Mfr. Part No.:
75920
Brand:
Cole Hersee
Find similar products by selecting one or more attributes.
Select all

Brand

Cole Hersee

Product Type

Battery Isolator Switch

Mount Type

Screw

IP Rating

IP67

Handle Colour

Black

Terminal Type

Screw

Switching Current

300A

Series

75920

Switching DC Voltage

12V dc

Padlock Compatibility

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

136.7mm

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Depth

65.8mm

Length

2.59in

COO (Country of Origin):
MX

Master Battery Disconnect Switch, 75920 Series


The 79520 series master battery disconnect switch offers protection against battery drain and theft. It also allows personnel to Lock-Out Tag-Out by using a Hasp Lockout system or a suitable padlock. It can also be effectively used as an emergency power cut-off switch protecting personnel and vehicle systems.

Designed for heavy-duty applications, these units are able to handle up to 300 A at 12 V dc. They are sealed to IP68 standards allowing them to be mounted in exposed locations. They are manufactured in a polymer housing and will not rust or corrode allowing them to be used in almost any environment.

Potential Applications


Heavy Truck

Off-Road

Emergency Vehicles

Material Handling

Mining

Agricultural

Marine

Construction

Features and Benefits


High amperage capacity: 300 A at 12 V dc

Can be used in high side or low side applications

Ingress protection: IP68

Rust proof and non-corrosive construction

Tested per SAE 1455 for salt, calcium chloride and magnesium chloride

Large red knob is easy to operate with gloves

90° switch travel makes it easy to identify the switch position

Large divider on base prevents accidental shorting of high energy cables

Fits standard Master Disconnect mounting pattern

Operating temperature range: -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy