Phoenix Contact Insertion Tool, UNIFOX MT-CK Series, Crimp Contact, Contact size 1.6 to 2.5 mm
- RS Stock No.:
- 226-4354
- Mfr. Part No.:
- 1089092
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.81
(exc. VAT)
£26.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.81 |
*price indicative
- RS Stock No.:
- 226-4354
- Mfr. Part No.:
- 1089092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Type | Crimp | |
| Product Type | Insertion Tool | |
| Contact Size | 1.6 to 2.5 mm | |
| Series | UNIFOX MT-CK | |
| Overall Length | 142mm | |
| Tip Width | 26.8 mm | |
| Tip Length | 142mm | |
| For Use With | CK 1.6 Crimp Contacts For Small Conductor Cross Sections | |
| Standards/Approvals | EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Type Crimp | ||
Product Type Insertion Tool | ||
Contact Size 1.6 to 2.5 mm | ||
Series UNIFOX MT-CK | ||
Overall Length 142mm | ||
Tip Width 26.8 mm | ||
Tip Length 142mm | ||
For Use With CK 1.6 Crimp Contacts For Small Conductor Cross Sections | ||
Standards/Approvals EAC Ex | ||
- COO (Country of Origin):
- DE
Phoenix Contact UNIFOX MT-CK Series Insertion Tool, Crimp Contact, 142mm Overall Length - 1089092
This insertion tool by Phoenix Contact is designed for crimping contact sizes ranging from 1.6 to 2.5 mm. Ideal for use in the UNIFOX MT-CK series, it offers precise and efficient crimping capabilities for various applications.
Features & Benefits
• Crimp insertion tool specifically designed for small conductor cross sections
• Overall length of 142 mm for easy handling and manoeuvrability
• Steel construction with a plastic handle for durability and comfort during use
• Suitable for contact inserts HC-BB, HC-Q05, HC-COM8, HC-A 10-E, HC-A 16-E, HC-K 8/24-E, HC-M-06, HC-M-08, HC-M-20
Applications
• Ideal for crimping contact sizes 1.6-2.5 mm
• Suitable for use in various electronic industries
Can this tool handle contact sizes other than 1.6-2.5 mm?
Yes, this tool is specifically designed for crimping contact sizes between 1.6 and 2.5 mm.
Will it work with contact inserts from other series?
This tool is most compatible with contact inserts from the HC series mentioned in the specifications.
Is this tool suitable for use in high-traffic environments?
Yes, the durable construction of this insertion tool makes it suitable for heavy usage.
Can this tool be used for crimping larger conductor cross sections?
This tool is recommended for small conductor cross sections within the specified range.
Is this tool easy to handle and operate?
Yes, the 142 mm overall length ensures easy handling and manoeuvrability during use.
Related links
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- DMC Insertion Tool Crimp Contact Contact size 16 AWG
- Hirschmann Insertion & Extraction Tool Crimp Contact Contact size 1.6 mm
- DMC Insertion Tool Crimp Contact Contact size 20 AWG
- Glenair Insertion Tool Crimp Contact Contact size 3.96 mm
- HARTING Insertion & Extraction Tool Crimp Contact Contact size 1.7 mm
- Jaeger Insertion & Extraction Tool Insertion Tool Contact, Contact size 1.6 mm
