Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 822-5115
- Mfr. Part No.:
- 1619789
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.72
(exc. VAT)
£32.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £26.72 |
5 - 24 | £23.38 |
25 - 49 | £20.79 |
50 - 99 | £18.71 |
100 + | £17.00 |
*price indicative
- RS Stock No.:
- 822-5115
- Mfr. Part No.:
- 1619789
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Panel Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Series | CA | |
Body Orientation | Straight | |
Voltage Rating | 150.0 V | |
Coding | N | |
Mating Type | N Coded | |
Shell Size | M23 | |
Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
Contact Plating | Ni/Au | |
Shielded/Unshielded | Unshielded | |
Contact Material | Copper Zinc | |
Series Number | CA-12P | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Series CA | ||
Body Orientation Straight | ||
Voltage Rating 150.0 V | ||
Coding N | ||
Mating Type N Coded | ||
Shell Size M23 | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Contact Plating Ni/Au | ||
Shielded/Unshielded Unshielded | ||
Contact Material Copper Zinc | ||
Series Number CA-12P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Series CA Circular Connector, Male Contact Gender, IP67 - 1619789
This circular connector is designed for robust panel mounting applications, featuring a neat, straight body orientation. With an M23 connector size, it accommodates 12 contacts and ensures reliable connections across a wide temperature range, from -40°C to 125°C.
Features & Benefits
• High IP67 rating ensures protection against moisture and dust
• Copper zinc alloy housing provides durability and mechanical strength
• Male plug configuration allows secure mating with compatible sockets
• Proven connection technology for effective transmission of high currents
• Copper zinc alloy housing provides durability and mechanical strength
• Male plug configuration allows secure mating with compatible sockets
• Proven connection technology for effective transmission of high currents
Applications
• Used for connecting devices in industrial automation
• Applied in signal transmission for electrical controls
• Utilised in mechanical engineering for robust connections
• Often employed in harsh environmental conditions
• Applied in signal transmission for electrical controls
• Utilised in mechanical engineering for robust connections
• Often employed in harsh environmental conditions
What is the maximum voltage this connector can handle?
It is rated for a voltage of up to 150V, making it suitable for various applications in electrical systems.
How many insertion and withdrawal cycles can it withstand?
This connector has been designed for up to 100 insertion and withdrawal cycles, ensuring longevity and reliability in use.
What materials are used in the construction of the connector?
It features a housing made of copper zinc alloy and die-cast zinc, providing excellent durability and corrosion resistance.
How does the connector perform in extreme temperatures?
It operates effectively within a temperature range of -40°C to 125°C, making it suitable for challenging environments.
Can this connector be used for high current applications?
Yes, it supports a current rating of up to 8.0A, allowing it to meet the demands of high current applications.
Related links
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series