Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC-E-M12MS-5CON-M16

Bulk discount available

Subtotal (1 unit)*

£14.60

(exc. VAT)

£17.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£14.60
5 - 24£13.87
25 - 49£13.17
50 +£12.43

*price indicative

RS Stock No.:
802-5432
Mfr. Part No.:
1436398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

SACC-E-M12MS-5CON-M16 PSCUP

Body Orientation

Straight

Coding

A

Voltage Rating

60 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

CuZn

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

Phoenix Contact SACC-E-M12MS-5CON-M16 PSCUP Series Circular Connector, IP67, 4.0A Current Rating - 1436398


This circular connector is intended for dependable signal transmission across various industrial applications. With a robust M12 size and a male plug design, it offers straightforward installation through screw mounting using an M16 thread. Its solid construction satisfies the needs of automation, electronics, and mechanical sectors.

Features & Benefits


• Rated at IP67 for protection against dust and moisture
• Optimised for high temperatures up to 85°C
• A-coded design for compatibility in diverse applications
• 5-pin configuration for versatility in circuits
• Lightweight at just 5.7g for easy handling
• Unshielded design facilitates installation and maintenance

Applications


• Utilised in automation systems for signal transmission
• Ideal for connections involving sensors and actuators
• Appropriate for outdoor equipment requiring protection
• Employed in electrical devices for consistent communication

Can it be used in outdoor applications?


Yes, this connector is designed for outdoor use with appropriate protection.

Will it operate under high temperatures?


Yes, it performs effectively up to 85°C and in harsh environments.

Is it suitable for unshielded configurations?


Yes, it is designed specifically as an unshielded connector for ease of use.

Related links