Phoenix Contact Circular Connector, 4 Contacts, Screw, M12 Connector, Plug, Male, IP67, SACC-M12MS-4CON-PG 7-M Series
- RS Stock No.:
- 658-599
- Mfr. Part No.:
- 1421125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,547.34
(exc. VAT)
£1,856.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,547.34 | £15.473 |
*price indicative
- RS Stock No.:
- 658-599
- Mfr. Part No.:
- 1421125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Current | 8A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC-M12MS-4CON-PG 7-M | |
| Coding | A | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Current 8A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC-M12MS-4CON-PG 7-M | ||
Coding A | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power connector is designed for applications that require a highly reliable connection in demanding environments. Built with a robust, zinc die-cast housing, this connector not only offers strength but also ensures protection against harsh conditions. It supports a four-position, straight plug Interface with A-coding, making it versatile for various industrial uses. With an ambient temperature range of -40 °C to 85 °C, it is adept at maintaining functionality under extreme conditions. The IP67 rating guarantees protection against dust and water ingress, ensuring performance longevity. This power connector is Ideal for use in manufacturing, automotive, and outdoor applications, making it a quintessential addition to electrical infrastructure needs.
Designed with a high degree of protection for safe field use
Features a proven screw connection technology suitable for diverse conductor types
Supports easy assembly with clear instructions for optimal performance
Robust materials enhance durability and withstand environmental pressures
Compact dimensions facilitate integration in space restricted applications
Compliant with international standards ensures compatibility and safety
User friendly installation process promotes efficiency in setup time
Related links
- Phoenix Contact Circular Connector Screw Plug IP67, SACC-M12MS-4CON-PG 7-M Series
- Phoenix Contact Connector Screw Plug SACC-M12MS-8CON-PG11-M Series
- Phoenix Contact Connector Cable Plug IP67, SACC-M12MS-12SOL-PG 9-M Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC-M12MS-8Q SH Series
- Phoenix Contact Circular Connector Screw Plug SACC Series
- Phoenix Contact Circular Connector Screw Plug Male/Female IP67, SACC Series
- Phoenix Contact Circular Connector Screw Socket SACC Series
- Phoenix Contact Circular Connector Screw Socket IP67, SACC Series
