Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, Mini-Change
- RS Stock No.:
- 759-5192
- Mfr. Part No.:
- 1300170029
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£21.91
(exc. VAT)
£26.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £21.91 |
10 - 49 | £20.26 |
50 - 99 | £18.64 |
100 - 249 | £16.99 |
250 + | £16.17 |
*price indicative
- RS Stock No.:
- 759-5192
- Mfr. Part No.:
- 1300170029
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | Miniature | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Wire | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | Mini-Change | |
Voltage Rating | 600.0 V | |
Mating Type | Threaded | |
Housing Material | Nylon | |
Contact Plating | Gold | |
Strain Relief | Yes | |
Maximum Operating Temperature | +80°C | |
Series Number | 130017 | |
Outer Diameter | 5.08 → 11.43mm | |
Minimum Operating Temperature | -20°C | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Wire | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series Mini-Change | ||
Voltage Rating 600.0 V | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Maximum Operating Temperature +80°C | ||
Series Number 130017 | ||
Outer Diameter 5.08 → 11.43mm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Brad® Mini-Change® Field Attachable A-Size Connectors
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.
Quad Beam female contacts for high reliability and low resistance
IP67 rated
IP67 rated
Approvals
CSA File No.:LR6837
Molex Mini-Change Series Industrial Circular Connectors, 5 Contacts, 8.0A Current - 1300170029
This industrial circular connector is designed to excel in various demanding applications. It offers a compact design suitable for environments requiring robust performance. With a cable mounting configuration and a miniature size, it effectively connects wiring through a reliable threaded mechanism. This connector operates seamlessly in temperature ranges from -20 to +80 °C, ensuring longevity and stability under challenging conditions.
Features & Benefits
• Designed for 5 contacts, offering versatile connectivity options
• Exceptional IP67 rating providing dust and water resistance
• Male contact gender and strain relief design enhance durability
• Rated for high voltage up to 600V AC/DC for reliable performance
• Constructed from nylon and copper alloy for lightweight strength
• External threaded coupling ensures secure mating under various conditions
• Exceptional IP67 rating providing dust and water resistance
• Male contact gender and strain relief design enhance durability
• Rated for high voltage up to 600V AC/DC for reliable performance
• Constructed from nylon and copper alloy for lightweight strength
• External threaded coupling ensures secure mating under various conditions
Applications
• Suitable for connecting sensors and actuators in machinery
• Ideal for electrical connections in harsh environments
• Used for robotics and mechanical assemblies
• Recommended for power distribution in electrical infrastructures
• Ideal for electrical connections in harsh environments
• Used for robotics and mechanical assemblies
• Recommended for power distribution in electrical infrastructures
How does the IP67 rating benefit my applications?
The IP67 rating ensures that the connector is fully protected against dust and can withstand immersion in water up to 1 metre for a limited time. This feature makes it ideal for outdoor or wet environments where durability is critical.
What type of wiring size compatibility does this connector support?
This connector is compatible with wire sizes ranging from 15 to 24 AWG, allowing for flexibility in selecting the appropriate wire for your specific application needs.
Can I reliably use this connector for high voltage applications?
Yes, this connector is rated for a maximum voltage of 600V AC/DC, making it suitable for applications where high voltage is present, ensuring safe and efficient performance.
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Related links
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Circular Connector Cable Mount Plug IP67, Mini-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Mini-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Mini-Change Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series