Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 721-1187
- Mfr. Part No.:
- 1559602
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£50.37
(exc. VAT)
£60.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £50.37 |
5 + | £47.85 |
*price indicative
- RS Stock No.:
- 721-1187
- Mfr. Part No.:
- 1559602
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Quick Connect | |
IP Rating | IP67 | |
Current Rating | 1.5A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 30.0 V | |
Coding | A | |
Mating Type | A Coded | |
Shell Size | M12 | |
Housing Material | Zinc | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Outer Diameter | 16mm | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Quick Connect | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Coding A | ||
Mating Type A Coded | ||
Shell Size M12 | ||
Housing Material Zinc | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Outer Diameter 16mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, IP67, Quick Connect Termination Method - 1559602
This circular connector from Phoenix Contact is a high-quality male contact connector, featuring gold plated brass contacts and an IP67 rating for excellent durability. With a quick connect design and zinc housing, this connector is part of the SACC series, offering reliable performance for various applications.
Features & Benefits
• Male connector designed for M12 connections
• Features gold plated brass contacts for optimal conductivity
• IP67 rating ensures protection against dust and water ingress
• Quick connect design allows for easy installation and maintenance
• Zinc housing provides robust protection for internal components
• Features gold plated brass contacts for optimal conductivity
• IP67 rating ensures protection against dust and water ingress
• Quick connect design allows for easy installation and maintenance
• Zinc housing provides robust protection for internal components
Applications
• Ideal for use in industrial automation systems
• Suitable for sensor and actuator applications in the electronic industry
• Suitable for sensor and actuator applications in the electronic industry
Can this circular connector be used in outdoor environments?
Yes, the IP67 rating of this connector makes it suitable for outdoor applications where it may be exposed to dust and water.
Will this connector work with M12 cables?
Yes, this connector is designed to work specifically with M12 cables for secure and reliable connections.
Is this connector easy to install?
Yes, the quick connect design of this connector ensures easy installation and maintenance for users in various industries.
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector SACC Series