Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female, IP65, IP67
- RS Stock No.:
- 721-0813
- Distrelec Article No.:
- 110-33-774
- Mfr. Part No.:
- 1441053
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.09
(exc. VAT)
£18.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £15.09 |
5 - 24 | £14.30 |
25 - 49 | £13.57 |
50 + | £12.83 |
*price indicative
- RS Stock No.:
- 721-0813
- Distrelec Article No.:
- 110-33-774
- Mfr. Part No.:
- 1441053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Voltage Rating | 30.0 V | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Voltage Rating 30.0 V | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, 4 Contacts, M8 Connector size - 1441053
This circular connector is a reliable solution designed for cable mounting applications. Equipped with four female contacts, this M8 connector ensures a secure and efficient connection in various environments. The IP65 and IP67 ratings provide protection against dust and water ingress, making it suitable for harsh conditions. With an outer diameter of 12.5mm, it is compact yet robust, suitable for a variety of electrical and automation tasks.
Features & Benefits
• High degree of protection ensures safe outdoor usage
• Insulation displacement connection allows quick, efficient assembly
• Unshielded construction designed for flexible applications
• Screw termination facilitates secure and reliable connections
• Suitable for cable diameters of 2.5mm to 5mm
• Wide temperature range guarantees operation in extreme conditions
• Insulation displacement connection allows quick, efficient assembly
• Unshielded construction designed for flexible applications
• Screw termination facilitates secure and reliable connections
• Suitable for cable diameters of 2.5mm to 5mm
• Wide temperature range guarantees operation in extreme conditions
Applications
• Used with automation equipment in harsh environments
• Ideal for connections in electrical and mechanical systems
• Utilised in sensor technology for reliable data transfer
• Applicable in machinery where compact connectors are essential
• Ideal for connections in electrical and mechanical systems
• Utilised in sensor technology for reliable data transfer
• Applicable in machinery where compact connectors are essential
How does the insulation displacement connection improve assembly time?
The insulation displacement connection allows wires to be connected without the need for stripping insulation, significantly reducing assembly time and improving efficiency on the production line.
What is the importance of the IP65 and IP67 ratings for this connector?
The IP65 and IP67 ratings indicate that the connector is resistant to dust and water ingress, making it an ideal choice for outdoor or wash-down applications where durability and reliability are crucial.
Can this connector withstand extreme temperatures?
Yes, the connector is designed to operate within a temperature range of -25°C to +80°C, making it suitable for use in both freezing and high-temperature environments.
What types of cables are compatible with this connector?
It accommodates wire sizes ranging from 0.08mm² to 0.25mm² or AWG 28 to 24, making it versatile for various electrical setups.
How reliable is the connection in terms of mechanical resistance?
The connector is designed for a minimum of 100 insertion/withdrawal cycles, ensuring long-term reliability and consistent performance in dynamic environments.
Related links
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector M8 Connector Female SACC Series
- Phoenix Contact Circular Connector M8 Connector IP65 SAC Series
- Phoenix Contact Circular Connector M8 Connector Female
- Phoenix Contact Circular Connector M8 Connector Male IP67
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series