TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Male

Bulk discount available

Subtotal (1 unit)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 988 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.50
10 - 49£4.38
50 - 99£4.26
100 - 249£4.14
250 +£4.04

*price indicative

RS Stock No.:
680-6700
Mfr. Part No.:
1241598-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
HU

Pin Housing



TE Connectivity CPC Series Miniature


Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.


Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs

Related links