Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 unit)*

£19.74

(exc. VAT)

£23.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.74

*price indicative

RS Stock No.:
287-7725
Distrelec Article No.:
301-31-675
Mfr. Part No.:
1415291
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact device connector for front mounting is engineered to transmit high power efficiently within tight spaces, making it ideal for compact devices. Its XL housing contour is designed for easy installation, featuring a wrench size of 19 for convenience. With a mechanical tightening limitation, it ensures the long-term stability of the gasket. Moreover, it offers high transmission safety, providing a shield connection to the housing with the option of an EMC nut for added protection against electromagnetic interference.

Preassembled with litz wires for immediate use
Sealed on the litz wire side for optimum leak-tightness

Related links