Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 270-104
- Mfr. Part No.:
- 1415291
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 270-104
- Mfr. Part No.:
- 1415291
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is engineered to seamlessly integrate with compact devices, delivering high power in confined spaces. This connector features a straight pin design and M12 standard coding, providing robust connectivity with an M16 x 1.5 threading. As a versatile solution, it supports individual wiring configurations for immediate deployment and includes a sealing feature for enhanced leak-tightness.
High quality materials guarantee durability and resistance to environmental factors
Wide operational temperature range ensures functionality in diverse conditions
Compliance with rigorous safety notes for qualified personnel
Wide operational temperature range ensures functionality in diverse conditions
Compliance with rigorous safety notes for qualified personnel
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
