Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 unit)*

£45.79

(exc. VAT)

£54.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.79

*price indicative

RS Stock No.:
256-1736
Mfr. Part No.:
1404420
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Body Orientation

Straight

Coding

A

COO (Country of Origin):
DE

Phoenix Contact SACC Series Circular Connector, 12 Contacts, IP67 - 1404420


This circular connector is designed for reliable cable mounting and efficient connectivity. With 12 contacts, this M12 female socket connector ensures secure connections in various applications. Its IP67 rating provides excellent resistance to dust and moisture, making it suitable for harsh environments. The connector features a straight cable outlet for easy installation and operation, enhancing usability in automation and industrial electronics.

Features & Benefits


• Offers IP67 protection for safe field use
• Supports screw termination for secure connections
• Unshielded design suitable for many usage
• Rated for a maximum current of 1.5A
• Wide operating temperature range from -40°C to +85°C

Applications


• Used for sensor and actuator connections
• Suitable for devices in industrial automation
• Ideal for outdoor due to high protection grade
• Utilised in electrical installations with cable diameters of 6mm to 8mm
• Effective in fields requiring reliable connectivity solutions

What is the significance of the IP67 rating for this connector?


The IP67 rating indicates that the connector is completely dust-tight and can withstand immersion in water up to 1 metre for a limited duration, making it ideal for outdoor and industrial applications where moisture exposure is a concern.

What materials are used in the construction of this connector?


The connector comprises a PA housing for robustness and durability. The knurl material is zinc die-cast, nickel-plated, ensuring effective protection against corrosion and mechanical wear over time. The contact material is copper-zinc, providing excellent conductivity.

How does the screw termination method benefit users?


The screw termination method allows for a straightforward and secure connection, ensuring that wires are firmly held in place. This minimises the risk of disconnections due to vibration or movement, which is crucial in dynamic environments.

Related links