Phoenix Contact Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, SACC Series
- RS Stock No.:
- 254-4719
- Mfr. Part No.:
- 1693791
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.95
(exc. VAT)
£13.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.95 |
*price indicative
- RS Stock No.:
- 254-4719
- Mfr. Part No.:
- 1693791
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Series SACC | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel feed-through sensor/Actuator flush-type socket of 4 position with 0.5 m TPE litz wire, 4x 0.34 mm².
With 0.5 m TPE litz wire, 4x 0.34 mm²
Pre-assembled With litz wires for immediate use
Front/screw mounting With Pg9 thread
Pre-assembled With litz wires for immediate use
Front/screw mounting With Pg9 thread
Related links
- Phoenix Contact Circular Connector Screw Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Screw Mount Plug IP67, SACC-M12MS-4CON-PG 7-M
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series