Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 269-008
- Mfr. Part No.:
- 1411605
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.25
(exc. VAT)
£18.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.25 |
*price indicative
- RS Stock No.:
- 269-008
- Mfr. Part No.:
- 1411605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is engineered for high-performance power transmission within compact spaces. With its robust design and 4-position configuration, it ensures reliable connectivity while adhering to M12 standards. The connector's M16 x 1.5 thread and preassembled litz wires enhance ease of installation, making it an ideal choice for a variety of applications in device and plant engineering.
Offers high transmission safety with optional EMC nut connection
Regular inspections ensure ongoing reliability and safety
Integrates well into systems requiring robust electrical connectivity
Suitable for a variety of industrial applications
Regular inspections ensure ongoing reliability and safety
Integrates well into systems requiring robust electrical connectivity
Suitable for a variety of industrial applications
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
