Phoenix Contact Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 212-7279
- Distrelec Article No.:
- 304-09-780
- Mfr. Part No.:
- 1551914
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.51
(exc. VAT)
£17.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.51 |
*price indicative
- RS Stock No.:
- 212-7279
- Distrelec Article No.:
- 304-09-780
- Mfr. Part No.:
- 1551914
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Current Rating | 2A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 30 V | |
Coding | A | |
Shell Size | M12 | |
Contact Plating | Nickel | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -25 °C, -40 °C | |
Contact Material | CuZn | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 30 V | ||
Coding A | ||
Shell Size M12 | ||
Contact Plating Nickel | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -25 °C, -40 °C | ||
Contact Material CuZn | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, 8 Contacts, M12 Connector size - 1551914
This circular connector is a robust panel mount connector designed for a wide range of applications in industrial automation and electronics. Featuring 8 contacts, it is a male M12 connector with dimensions that support seamless integration into various systems. The connector is rated for IP65 and IP67, ensuring a high level of protection against dust and water ingress, making it ideal for use in challenging environments.
Features & Benefits
• Pre-assembled with litz wires for immediate installation
• Offers a SPEEDCON fast locking mechanism for quick connect/disconnect
• Designed with unshielded contacts to reduce installation complexity
• Features a nickel-plated connector for enhanced durability
• Rated for high temperature operation up to +85°C
• Provides a reliable connection with standard pin assignments
• Offers a SPEEDCON fast locking mechanism for quick connect/disconnect
• Designed with unshielded contacts to reduce installation complexity
• Features a nickel-plated connector for enhanced durability
• Rated for high temperature operation up to +85°C
• Provides a reliable connection with standard pin assignments
Applications
• Utilised in sensor/actuator in automation
• Suitable for rear mounting in panel installations
• Employs 0.5m TPE cable in flexible setups
• Ideal for environments requiring moisture and dust resistance
• Suitable for rear mounting in panel installations
• Employs 0.5m TPE cable in flexible setups
• Ideal for environments requiring moisture and dust resistance
What is the significance of the IP65 and IP67 ratings?
The IP65 and IP67 ratings indicate this connector's strong resistance to dust ingress and water exposure, ensuring reliability in harsh environments. When properly connected, it can withstand immersion in water up to 1 metre for a limited duration, making it suitable for demanding applications.
How does the SPEEDCON fast locking system benefit installation?
The SPEEDCON fast locking system streamlines the connection process, significantly reducing installation time and effort. This feature allows for quick and straightforward locking of the connector, promoting efficiency during setup and maintenance.
What materials are used in the contacts and housing?
The contacts are made from CuZn with a nickel plating for corrosion resistance, whilst the housing includes PA 6.6 to provide structural integrity. This combination ensures both electrical performance and durability under various operational conditions.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series