TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

Subtotal (1 tray of 50 units)*

£555.70

(exc. VAT)

£666.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£11.114£555.70

*price indicative

RS Stock No.:
164-0250
Mfr. Part No.:
1838893-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Panel Mount


From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

Related links