Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£12.39

(exc. VAT)

£14.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.39
5 - 24£11.77
25 - 49£11.15
50 +£10.57

*price indicative

RS Stock No.:
154-8142
Mfr. Part No.:
1424686
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

48.0 V, 60.0 V

Coding

A

Shell Size

15

Mating Type

A Coded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Nickel over Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Phoenix Contact Cable Mount Circular Connector, M12, 4A - SACC-M12MS-5PL - 1424686


Use this hardwearing connector from Phoenix Contact for reliable signal transmission in tough environments. The component has a polymer housing material that provides effective durability and abrasion resistance, so it won't scratch easily even when you use it for underground connections. It also has copper contacts that possess strong conductivity, giving you a secure and reliable connection. These contacts are plated with nickel over gold to provide corrosion resistance, so won't decay due to rust.
This component is easy to install thanks to a tool-free push-in termination method. Simply plug it in and it's ready for use. It has an Underwriters' Laboratory (UL) fire safety rating of UL94V-0 to indicate that in the event of a fire, burning will stop after 30 seconds. You can use this connector for network and communication devices.

Features & Benefits


• Ingress protection (IP) rating of IP67 indicates it's dustproof and can be safely immersed in up to 1m of water for 30 minutes
• Can transmit both alternate current (AC) and direct current (DC) signals for versatility
• Wide operating temperature range of -40°C to +85°C for use in demanding conditions

Related links