Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8139
- Distrelec Article No.:
- 301-31-698
- Mfr. Part No.:
- 1424683
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.57
(exc. VAT)
£25.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £21.57 |
5 - 24 | £20.49 |
25 - 49 | £19.39 |
50 + | £18.36 |
*price indicative
- RS Stock No.:
- 154-8139
- Distrelec Article No.:
- 301-31-698
- Mfr. Part No.:
- 1424683
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 48.0 V , 60.0 V | |
Coding | D | |
Shell Size | 13 | |
Mating Type | D Coded | |
Housing Material | Zinc | |
Pole Format | 4P | |
Shielded/Unshielded | Shielded | |
Contact Plating | Nickel over Gold | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 19mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 48.0 V , 60.0 V | ||
Coding D | ||
Shell Size 13 | ||
Mating Type D Coded | ||
Housing Material Zinc | ||
Pole Format 4P | ||
Shielded/Unshielded Shielded | ||
Contact Plating Nickel over Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, Zinc Housing, IP65, IP67 - 1424683
This Phoenix Contact circular connector, also known as the M12 connector, D Coded is a versatile and reliable solution for various industries. This connector is designed to provide secure and efficient connectivity, ensuring optimal performance in demanding environments.
Features & Benefits
• Female contacts design for enhanced safety and stability
• IP65 and IP67 rated for excellent protection against dust and water ingress
• Zinc housing material for durability and longevity
• 4.0A current rating for reliable power transmission
• SACC series ensures compatibility and reliability
• 4P Pole format for efficient signal transmission
• Push in screw termination for easy and quick installation
• IP65 and IP67 rated for excellent protection against dust and water ingress
• Zinc housing material for durability and longevity
• 4.0A current rating for reliable power transmission
• SACC series ensures compatibility and reliability
• 4P Pole format for efficient signal transmission
• Push in screw termination for easy and quick installation
Applications
• Ideal for automation systems requiring high-performance connectors
• Suitable for electronics applications that demand secure and stable connections
• Perfect for electrical installations where robust connectors are essential
• Ideally used in mechanical machinery for reliable signal transmission
• Suitable for electronics applications that demand secure and stable connections
• Perfect for electrical installations where robust connectors are essential
• Ideally used in mechanical machinery for reliable signal transmission
Can it handle high current ratings for industrial applications?
Yes, the Phoenix Contact circular connector has a 4.0A current rating, making it suitable for various industrial applications.
Is the connector suitable for outdoor use?
Yes, the connector is IP65 and IP67 rated, providing excellent protection against dust and water, making it perfect for outdoor installations.
Will it ensure stable and secure connections in harsh environments?
Yes, the female contact design along with zinc housing material ensures stable connections even in harsh environmental conditions.
Approvals
IP67 Rated
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series