Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 493-523
- Mfr. Part No.:
- 1503276
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£65.75
(exc. VAT)
£78.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.75 | £13.15 |
*price indicative
- RS Stock No.:
- 493-523
- Mfr. Part No.:
- 1503276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers a versatile solution for your communication needs. Designed with a universal approach, it features a four position socket and adheres to the M12 standard, ensuring compatibility with a wide range of applications. The connector is equipped with a straight cable outlet and is crafted to withstand various environmental conditions. Its robust construction employs TPE litz wire, providing exceptional flexibility while maintaining high performance in signal transmission. With a cable length of 1 metre, this connector seamlessly integrates into existing setups, making it an ideal choice for plant, controller, and industrial device engineering.
Utilises a reliable crimp connection method for secure termination
Constructed to meet stringent safety standards protecting both users and equipment
Offers IP67 protection rating safeguarding against dust and water ingress
Designed for flexibility with a cable length of 1 metre
Robust housing materials enhance durability and longevity in harsh environments
Constructed to meet stringent safety standards protecting both users and equipment
Offers IP67 protection rating safeguarding against dust and water ingress
Designed for flexibility with a cable length of 1 metre
Robust housing materials enhance durability and longevity in harsh environments
Related links
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
