Phoenix Contact Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£25.01

(exc. VAT)

£30.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 26 November 2025
  • Plus 19 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£25.01
5 - 24£23.76
25 - 49£22.51
50 +£21.23

*price indicative

RS Stock No.:
154-8134
Distrelec Article No.:
301-31-695
Mfr. Part No.:
1424678
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

48.0 V , 60.0 V

Coding

B

Shell Size

13

Mating Type

B Coded

Housing Material

Zinc

Pole Format

2P

Contact Plating

Nickel over Gold

Maximum Operating Temperature

+85°C

Contact Material

CuSn

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Phoenix Contact M12 Male Circular Connector, 2 Contacts, B Coding - SACC-M12MSB-2PL SH PB - 1424678


Ensure your industrial network communicates smoothly by terminating signal cables with this circular connector from Phoenix Contact. B coding makes it suitable for use on fieldbus cables in your network and an M12 size ensures compatibility with standard circuits. The socket has 360° shielding against electromagnetic interference to make sure signals are transmitted efficiently and to reliably support 12Mbps applications.
For quick fixing, the device has push-in terminals. These accept outer cable diameters between 4 and 8mm for flexibility. A spring-cage fitting keeps the wires tightly secured and makes a stable connection with the contacts. Copper contacts plated with nickel and gold mean this connector is conductive, strong and resistant to corrosion, keeping circuits dependable. To speed up installation further, it uses SPEEDCON technology. A simple half-turn of the end locks it in place, preventing snags and vibrations from accidentally disconnecting it.

• Zinc housing material is die-cast for an accurate fit and plated with nickel to improve resistance to wear and corrosion
• Wide operating temperature range between -40°C and +85°C for use in demanding environments
• IP67 rating means it's dust-tight and resistant to temporary immersion in water for use in harsh manufacturing conditions

Related links