Phoenix Contact Circular Connector, 2 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC-M12MSB-2QO SH PB
- RS Stock No.:
- 269-507
- Mfr. Part No.:
- 1413931
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.57
(exc. VAT)
£35.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.57 |
*price indicative
- RS Stock No.:
- 269-507
- Mfr. Part No.:
- 1413931
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC-M12MSB-2QO SH PB | |
| Coding | B | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-101, RoHS, UL | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC-M12MSB-2QO SH PB | ||
Coding B | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Shell Size M12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, cULus, IEC 61076-2-101, RoHS, UL | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is designed specifically for PROFIBUS communication, offering remarkable performance up to 12 Mbps. Engineered for reliability, its two position configuration ensures robust signal transmission while maintaining a high degree of protection in challenging environments. The insulated displacement connection simplifies the assembly process, eliminating the need for wire stripping and enhancing operational efficiency. Encapsulated in a nickel plated zinc die cast body, the connector promises durability and resistance against corrosion.
Provides hassle free installation with insulation displacement connection technology
Offers dependable performance due to full 360° shielding against electromagnetic interference
Complies with stringent fire protection regulations ideal for use in demanding rail applications
Suitable for a wide ambient temperature range which ensuring versatility in diverse environments
Related links
- Phoenix Contact Circular Connector M12 Connector Male IP67, SACC-M12MSD-4QO SH PN Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
