Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8128
- Distrelec Article No.:
- 301-31-694
- Mfr. Part No.:
- 1424672
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.70
(exc. VAT)
£32.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £26.70 |
5 - 24 | £25.37 |
25 - 49 | £24.03 |
50 + | £22.67 |
*price indicative
- RS Stock No.:
- 154-8128
- Distrelec Article No.:
- 301-31-694
- Mfr. Part No.:
- 1424672
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 48.0 V , 60.0 V | |
Coding | A | |
Shell Size | 13 | |
Mating Type | A Coded | |
Housing Material | Zinc | |
Pole Format | 5P | |
Contact Plating | Nickel over Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | CuSn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 48.0 V , 60.0 V | ||
Coding A | ||
Shell Size 13 | ||
Mating Type A Coded | ||
Housing Material Zinc | ||
Pole Format 5P | ||
Contact Plating Nickel over Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material CuSn | ||
- COO (Country of Origin):
- DE
Phoenix Contact M12 Female Circular Connector, 5 Contacts, A Coding - SACC-M12FS-5PL SH DN - 1424672
Quickly terminate a cable while you're in the field using this circular connector from Phoenix Contact. It has push-in terminals for swift, tool-free wiring. An internal spring cage prevents wires from coming loose and ensures a good contact. The SPEEDCON fast-locking system only needs a half-turn to secure it in place, saving installation time compared to traditional screw-in connectors.
A low flammability rating of V0 means this device stops burning rapidly in the event of a fire, enhancing the safety of fixed wiring installations. As the connector features 360° shielding, it keeps signal transmission reliable in environments prone to electromagnetic interference. To improve its dependability, the contacts are plated in gold, making them strong, conductive and resistant to corrosion. Use this unit for automation and control applications in the automotive, textile and machine-building industries.
A low flammability rating of V0 means this device stops burning rapidly in the event of a fire, enhancing the safety of fixed wiring installations. As the connector features 360° shielding, it keeps signal transmission reliable in environments prone to electromagnetic interference. To improve its dependability, the contacts are plated in gold, making them strong, conductive and resistant to corrosion. Use this unit for automation and control applications in the automotive, textile and machine-building industries.
• Wide operating temperature range between -40°C and +85°C means it copes with the harsh conditions of processing and plant environments
• Works with CANopen and DeviceNet communication signals, making it compatible with common network protocols
• IP67 rating indicates it's dust-proof and resistant to temporary immersion in water for use in offshore, manufacturing and hygienic areas
• Industry-standard A-coding on the connector for compatibility with widely-used sensors and actuators
• Works with CANopen and DeviceNet communication signals, making it compatible with common network protocols
• IP67 rating indicates it's dust-proof and resistant to temporary immersion in water for use in offshore, manufacturing and hygienic areas
• Industry-standard A-coding on the connector for compatibility with widely-used sensors and actuators
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series