Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8125
- Distrelec Article No.:
- 303-96-906
- Mfr. Part No.:
- 1424669
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.44
(exc. VAT)
£29.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £24.44 |
5 - 24 | £23.24 |
25 - 49 | £22.00 |
50 + | £20.78 |
*price indicative
- RS Stock No.:
- 154-8125
- Distrelec Article No.:
- 303-96-906
- Mfr. Part No.:
- 1424669
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Series | SACC | |
Coding | A | |
Voltage Rating | 48.0 V , 60.0 V | |
Mating Type | A Coded | |
Shell Size | 13 | |
Housing Material | Zinc | |
Pole Format | 4P | |
Contact Plating | Nickel over Gold | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | CuSn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Series SACC | ||
Coding A | ||
Voltage Rating 48.0 V , 60.0 V | ||
Mating Type A Coded | ||
Shell Size 13 | ||
Housing Material Zinc | ||
Pole Format 4P | ||
Contact Plating Nickel over Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material CuSn | ||
- COO (Country of Origin):
- DE
Phoenix Contact M12 Right-Angle Circular Connector, 4 Contacts, A Coding - SACC-M12FR-4PL SH - 1424669
Complete an industrial circuit at a 90° angle using this 4-pin circular connector from Phoenix Contact. It has a right-angled body to make a connection without bending the cables, which prevents damage from straining. This standard M12 component uses SPEEDCON technology to fasten it in place. This secure push-in and twist-to-lock method keeps your circuitry reliable where machine movement and vibrations are likely. It also means you can quickly wire a cable while you're out in the field.
The IP67 rating of this device indicates your connections are protected against dust and water. This makes it a practical solution for harsh conditions, wash-down areas and offshore operations. A wide operating temperature range between -40°C and +85 °C means it copes well with the demands of hot processing environments, marine settings and cold-chain applications.
The IP67 rating of this device indicates your connections are protected against dust and water. This makes it a practical solution for harsh conditions, wash-down areas and offshore operations. A wide operating temperature range between -40°C and +85 °C means it copes well with the demands of hot processing environments, marine settings and cold-chain applications.
• A-coding makes it compatible with common sensing equipment and motors in circuits
• Nickel-plated zinc housing is resistant to impact and corrosion to make it strong and durable
• Accepts cable diameters between 4 and 8mm for flexibility
• Conductive copper contacts are plated in nickel and gold for reliability over a long service life
• Nickel-plated zinc housing is resistant to impact and corrosion to make it strong and durable
• Accepts cable diameters between 4 and 8mm for flexibility
• Conductive copper contacts are plated in nickel and gold for reliability over a long service life
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series