Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£27.46

(exc. VAT)

£32.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£27.46
5 - 24£26.09
25 - 49£24.72
50 +£23.34

*price indicative

RS Stock No.:
154-8120
Mfr. Part No.:
1424665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Right Angle

Voltage Rating

48.0 V , 60.0 V

Coding

B

Shell Size

13

Mating Type

B Coded

Housing Material

Zinc

Pole Format

5P

Contact Plating

Nickel over Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE
Connector, 5-position, shielded, Socket angled M12 Screw locking, B-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm

Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection

Related links