Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£26.53

(exc. VAT)

£31.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£26.53
5 - 24£25.21
25 - 49£23.88
50 +£22.55

*price indicative

RS Stock No.:
154-8119
Mfr. Part No.:
1424664
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

48.0 V , 60.0 V

Coding

B

Shell Size

13

Mating Type

B Coded

Housing Material

Zinc

Pole Format

5P

Contact Plating

Nickel over Gold

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Phoenix Contact Circular Connector, Push-In Connection, 4A Current Rating - SACC-M12FSB-5PL SH - 1424664


Defend your connections to the hilt in tough industrial conditions with this circular connector from Phoenix Contact. Its IP67 rating means it's dust-tight and secure against limited submersion in shallow water, so you can rely on it to hold up in damp and dusty environments. Thanks to the extra gold coating on the nickel-plated bronze contacts, you can trust power and information will flow smoothly around your system. The unit fits onto the end of cables between 4 and 8mm in diameter, so it's an easy fit for your everyday work connections.
When it comes to installation, you won't need your toolkit. The device uses push-in connection to join to your cabling, letting you hop straight to work. High EMI levels are no problem for its 360° shielding, so your data reaches your machines safely every time. An industry-standard M12 thread size helps ensure the plug is widely compatible and fits right into your system.

Features & Benefits


• Spring-cage terminals secure wiring against movement to help minimise disruption
• Lifespan of over 100 mating cycles, so you get long-lasting connectivity
• UL 94 flammability rating of V0, helping limit the spread of fire

Related links