Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Plug, Male, IP66, IP68
- RS Stock No.:
- 566-258
- Mfr. Part No.:
- 1805164
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£180.50
(exc. VAT)
£216.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £180.50 | £3.61 |
*price indicative
- RS Stock No.:
- 566-258
- Mfr. Part No.:
- 1805164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
Touch Screen Controllers, Texas Instruments
The Phoenix Contact Device Connector front mounting is a robust and reliable solution designed for seamless connectivity in various electrical applications. Boasting a sleek black finish, it belongs to the SUNCLIX product family, renowned for its sturdy construction and efficient performance. The device is engineered with safety in mind, ensuring that only qualified personnel can manage its installation and operation. With its crimp connection method and pin contact connection type, this connector guarantees secure and efficient signal transmission. Ideal for use in both industrial and commercial settings, it caters to diverse connectivity needs, while its compact dimensions allow for easy integration into existing setups.
IP66/IP68 rated protection provides resilience against dust and water ingress
Clear safety warning to ensure proper handling and minimise risks during installation
Manufactured to meet strict safety standards reinforcing its reliability in critical applications
Compatible with a range of mating connectors for added flexibility in product use
Clear safety warning to ensure proper handling and minimise risks during installation
Manufactured to meet strict safety standards reinforcing its reliability in critical applications
Compatible with a range of mating connectors for added flexibility in product use
Touch Screen Controllers
Related links
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Circular Connector Front Mount Male IP68
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Plug IP66 QPD Series