Phoenix Contact Circular Connector, 12 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
488-617
Mfr. Part No.:
1411596
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Rear Mounting designed for Universal applications. The connector features a flush-type male and is shielded for enhanced protection. It complies with IP67 standards for dust and water resistance.

12 position male
Rear mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 0.14 mm sq

Related links