Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 280-610
- Mfr. Part No.:
- 1421680
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£43.42
(exc. VAT)
£52.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £43.42 |
*price indicative
- RS Stock No.:
- 280-610
- Mfr. Part No.:
- 1421680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector designed for rugged field applications. Engineered for Ethernet capabilities, this connector ensures reliable data transmission with a robust design that withstands harsh environmental conditions. The product features 8 positions with a straight socket configuration, delivering exceptional connectivity for a variety of devices. Its innovative insulation displacement connection method allows for quick and effortless assembly, bypassing the need for wire stripping.
Easy assembly process that saves time during installation
Provides reliable protection against electromagnetic interference
Superior housing material ensures resistance to mechanical stress
Compatible with a wide range of cable diameters enhancing flexibility
Achieves high data transmission speeds of 1 Gbps
Constructed with halogen free materials promoting environmental safety
Certified for use in various applications including rail and industrial sectors
Provides reliable protection against electromagnetic interference
Superior housing material ensures resistance to mechanical stress
Compatible with a wide range of cable diameters enhancing flexibility
Achieves high data transmission speeds of 1 Gbps
Constructed with halogen free materials promoting environmental safety
Certified for use in various applications including rail and industrial sectors
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series