Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SH Series

Subtotal (1 unit)*

£41.62

(exc. VAT)

£49.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.62

*price indicative

RS Stock No.:
270-400
Mfr. Part No.:
1622016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector is engineered for reliable and secure connections in demanding industrial environments. Designed with a screw locking mechanism, it ensures a robust connection while accommodating a range of cable diameters. The connector features a hybrid configuration with multiple positions, allowing for versatile signal and power transmission. Its superior insulation and sealing capabilities provide protection against dust and water, making it suitable for outdoor applications.

Embodies a lightweight yet durable design perfect for industrial use
Compatible with various cable types which ensuring flexibility in applications
Boasts extensive operational temperature range suitable for harsh environments
Incorporates environmental protection against humidity and temperature fluctuations
Guarantees performance stability with proven insertion and withdrawal cycles

Related links