Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SH Series
- RS Stock No.:
- 282-100
- Mfr. Part No.:
- 1621535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.73 |
*price indicative
- RS Stock No.:
- 282-100
- Mfr. Part No.:
- 1621535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed for demanding industrial applications. This connector features a robust design, ensuring a reliable connection even in challenging environments. With its innovative SPEEDCON fast-locking system, the connector minimises connection time, allowing for efficient setup and maintenance.
Designed for easy maintenance free operation
Effective EMC protection supports reliable electrical connections
Safety mechanisms prevent operation under load enhancing user safety
Fully interlocked design guarantees secure connectivity
Effective EMC protection supports reliable electrical connections
Safety mechanisms prevent operation under load enhancing user safety
Fully interlocked design guarantees secure connectivity
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
