Phoenix Contact Circular Connector, 13 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SH Series
- RS Stock No.:
- 493-199
- Mfr. Part No.:
- 1096285
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£58.46
(exc. VAT)
£70.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.46 |
*price indicative
- RS Stock No.:
- 493-199
- Mfr. Part No.:
- 1096285
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting with knurled nut offers a robust solution for connectivity needs in industrial applications. With its innovative design, the connector enhances both signal integrity and durability, making it ideal for various environments. It is specifically engineered to support a wide range of configurations, ensuring compatibility with diverse equipment types. The connector's integrated SPEEDCON locking mechanism provides secure coupling, while its high degree of protection guarantees reliable operation even in challenging conditions.
Designed with a high degree of protection for reliable outdoor use
Incorporates crimp connection methods for secure and effective installations
Boasts a flammability rating according to UL standards for added safety
Built to endure up to 100 insertion and withdrawal cycles for longevity
Compatible with crimp contacts of varying diameters for flexible configurations
Incorporates crimp connection methods for secure and effective installations
Boasts a flammability rating according to UL standards for added safety
Built to endure up to 100 insertion and withdrawal cycles for longevity
Compatible with crimp contacts of varying diameters for flexible configurations
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC-M12MSX-8CT-CL SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
