TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 165-0976
- Distrelec Article No.:
- 304-55-781
- Mfr. Part No.:
- 5746613-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 156 units)*
£531.024
(exc. VAT)
£637.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 156 + | £3.404 | £531.02 |
*price indicative
- RS Stock No.:
- 165-0976
- Distrelec Article No.:
- 304-55-781
- Mfr. Part No.:
- 5746613-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | IDC | |
| Series | AMP-LATCH | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Voltage 250V | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type IDC | ||
Series AMP-LATCH | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
TE Connectivity AMP-Latch 2.54 x 7.62mm DIP Plug IDC Ribbon Cable Connectors
A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:
Part numbers x-746611-x have black housings with 0.00076 gold on leg
Part numbers x-746612-x have black housings with 0.00038 gold on leg
Part numbers x-746613-x have black housings with 0.00254 tin on leg
Related links
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Board, 1 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 1 Row
