TE Connectivity 4-Way Connector Housing Male for Cable, 1 Row
- RS Stock No.:
- 164-8131
- Mfr. Part No.:
- 5-103944-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 44 units)*
£139.04
(exc. VAT)
£166.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 04 May 2026
- Plus 88 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 44 + | £3.16 | £139.04 |
*price indicative
- RS Stock No.:
- 164-8131
- Mfr. Part No.:
- 5-103944-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Crimp | |
| Series | AMPMODU MTE | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Voltage 600V | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type Crimp | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
The TE Connectivity PCB connector assembly has wire-to-board connectors plug housing type.
Number of Positions: 4
Related links
- TE Connectivity 4-Way Connector Housing Male for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector
- TE Connectivity 4-Way RITS Connector Male for Through Hole, 4 Row
- TE Connectivity 4-Way IDC Connector for Surface
- TE Connectivity 4-Way IDC Connector Female for Surface Mount, 1 Row
