TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row

Bulk discount available

Subtotal (1 tube of 55 units)*

£41.415

(exc. VAT)

£49.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 220 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
55 - 55£0.753£41.42
110 - 220£0.64£35.20
275 - 495£0.565£31.08
550 - 1980£0.544£29.92
2035 +£0.53£29.15

*price indicative

RS Stock No.:
164-2281
Mfr. Part No.:
5-103960-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Voltage

267V

Mount Type

Cable

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

Crimp

Series

AMPMODU MTE

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper

Housing Material

Thermoplastic

TE Connectivity AMPMODU MTE 2.54 mm IDC Strip Form Receptacle Assemblies


AMPMODU MTE 2.54 mm pitch single row IDC receptacle Assemblies for use in wire to wire and wire to board applications. The receptacles are supplied preassembled in strips and pre-loaded with IDC socket contacts. These AMPMODU MTE 2.54 mm IDC receptacle assemblies feature a latch to ensure a secure connection to the mating connector. Polarizing features built into the connector housing prevent mismating. These AMPMODU MTE IDC receptacle connectors are available with tin or gold plated IDC contacts and are for use with 26 AWG to 22 AWG or 30 AWG to 26 AWG wire.

Features and Benefits


• Pre-loaded with IDC contacts for quick one-step assembly

• Latch for secure connection to mating connector

• Polarization features to prevent mismating

• Tin or gold plated contacts

Applications


These AMPMODU MTE receptacle connectors are suitable for mass terminating wires in a wide range of electronic equipment. Applications include computers, telecommunications, copiers, commercial printers, appliances, instrumentation and test equipment medical equipment and automotive controls

TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links